837-042-524-201

Heilind Number:EDA837-042-524-201
Manufacturer:EDAC
Manufacturer Number:837-042-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-524-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, engineered for reliable performance in demanding environments. Featuring a vibrant green color, it not only stands out visually but also offers a high amperage of 3A, making it suitable for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust durability and safety compliance. With two rows and 42 positions, this connector provides ample connectivity options for your circuit board. The copper alloy contact material guarantees low impedance and high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it offers seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial and electronic setups. Explore the full spectrum of our connectivity solutions in the PCB connectors category.