837-042-524-212

Heilind Number:EDA837-042-524-212
Manufacturer:EDAC
Manufacturer Number:837-042-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-524-212

Detailed Description

Enhance your high-temperature PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, this connector boasts reliable copper alloy contacts, ensuring secure and stable connections. Its dual-row design, with a pitch of .156 inches and 42 positions, provides ample room for intricate PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your connector setup with this essential component, a must-have in any electronic assembly toolkit.