837-042-524-602

Heilind Number:EDA837-042-524-602
Manufacturer:EDAC
Manufacturer Number:837-042-524-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-524-602

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout featuring 42 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, it's perfect for industrial applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for robust and high-performance board-to-board connections.