837-042-524-603

Heilind Number:EDA837-042-524-603
Manufacturer:EDAC
Manufacturer Number:837-042-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-524-603

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions and a durable housing crafted from UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in challenging conditions. Perfect for board-to-board connections, this straight mount connector is a versatile solution for various electronic applications. Elevate your connectivity with this essential component.