837-042-524-607

Heilind Number:EDA837-042-524-607
Manufacturer:EDAC
Manufacturer Number:837-042-524-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-524-607

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green hue not only adds a pop of color to your setup but also signifies its robust housing material - UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 42 positions, this connector offers ample space for your PCB connections. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight mount orientation or need to accommodate varying temperatures, ranging from -40 to 105°C, this connector is up to the task. Trust in its quality and efficiency for all your board-to-board PCB connection needs.