837-042-524-608

Heilind Number:EDA837-042-524-608
Manufacturer:EDAC
Manufacturer Number:837-042-524-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-524-608

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of conducting up to 3A of power. With a single row design and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. Boasting 42 positions, this connector ensures ample connectivity options for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its reliability for efficient signal transmission in demanding environments.