837-042-524-802

Heilind Number:EDA837-042-524-802
Manufacturer:EDAC
Manufacturer Number:837-042-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-524-802

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3A, it offers reliable power transmission for your applications. Its two rows of Copper Alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, provide seamless board-to-board connections. With 42 positions available, it ensures efficient signal transmission. The straight mount orientation offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial, automotive, and other demanding environments. Trust in its quality and performance for your connectivity needs.