837-042-540-101

Heilind Number:EDA837-042-540-101
Manufacturer:EDAC
Manufacturer Number:837-042-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-101

Detailed Description

Upgrade your high-temperature electronics with this cutting-edge Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. Featuring a single row of 42 positions with Copper Alloy contacts, this connector guarantees seamless communication within your PCB system. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your connectivity needs.