837-042-540-102

Heilind Number:EDA837-042-540-102
Manufacturer:EDAC
Manufacturer Number:837-042-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-102

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Featuring a single row design with 42 positions, it offers reliable performance in demanding environments. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures safety and durability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient and efficient choice for your PCB assembly needs. Elevate your connectivity with this essential component.