837-042-540-103

Heilind Number:EDA837-042-540-103
Manufacturer:EDAC
Manufacturer Number:837-042-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-103

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in extreme operating conditions. With a single row layout and a total of 42 positions, it offers ample connectivity for your electronics. The contact material, crafted from durable Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Its wide operating temperature range of -40 to 105 °C further underscores its versatility. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.