837-042-540-104

Heilind Number:EDA837-042-540-104
Manufacturer:EDAC
Manufacturer Number:837-042-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-104

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector in a vibrant green hue. Designed for efficiency, it boasts a single row layout with 42 positions, each featuring durable Copper Alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105°C. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise and secure board-to-board connections. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications in electronics and beyond. Elevate your connectivity standards with this essential component.