837-042-540-107

Heilind Number:EDA837-042-540-107
Manufacturer:EDAC
Manufacturer Number:837-042-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-107

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature conditions. The copper alloy contact material guarantees efficient power transfer, while the 42-position layout, featuring a single row design with a pitch of .156 inches, offers seamless integration for your PCB applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector provides robust connectivity solutions for various industrial needs. Suitable for straight mounting orientation, it facilitates easy installation and maintenance. Elevate your connectivity standards with this essential component.