837-042-540-112

Heilind Number:EDA837-042-540-112
Manufacturer:EDAC
Manufacturer Number:837-042-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connection needs. Designed with durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high temperature environments. With a single row layout and 42 positions, it offers ample connectivity for your applications. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its quality and performance for seamless board-to-board connections.