837-042-540-203

Heilind Number:EDA837-042-540-203
Manufacturer:EDAC
Manufacturer Number:837-042-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-203

Detailed Description

Enhance your high temperature PCB connections with our premium Card Edge Connector. Designed for performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double-row layout and 42 positions, it ensures reliable connectivity for your electronic devices. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Choose this Straight mount orientation connector for secure and stable installation, perfect for your PCB assembly needs. Elevate your connectivity experience with this essential component.