837-042-540-208

Heilind Number:EDA837-042-540-208
Manufacturer:EDAC
Manufacturer Number:837-042-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-208

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in a striking Green hue. Engineered for top performance, this connector boasts a 3 A amperage capacity, ideal for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. Featuring two rows and 42 positions, it offers ample space for seamless board-to-board connections. Crafted with Copper Alloy contacts and a .156-inch pitch, this connector guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it a must-have for any electronic setup. Upgrade your connectivity game today.