837-042-540-602

Heilind Number:EDA837-042-540-602
Manufacturer:EDAC
Manufacturer Number:837-042-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme environments. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Its single row design, with 42 positions and a pitch of .156 inches, offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your system with this essential component for optimal connectivity.