837-042-540-603

Heilind Number:EDA837-042-540-603
Manufacturer:EDAC
Manufacturer Number:837-042-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-603

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, it features a straight mount orientation, ideal for seamless integration into your electronic systems. With a housing material of UL 94V-0 Diallyl Phthalate and contact material made of durable Copper Alloy, this connector ensures reliable conductivity and longevity. Its single row configuration with 42 positions and a pitch of .156 inches offers versatile connectivity options. Operating smoothly within a wide temperature range of -40 to 105°C, it is perfect for demanding industrial applications. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your projects.