837-042-540-604

Heilind Number:EDA837-042-540-604
Manufacturer:EDAC
Manufacturer Number:837-042-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-604

Detailed Description

Enhance your high-temperature PCB connections with this reliable Green Card Edge Connector. Designed for optimal performance, it boasts a low amperage of 3A and a sturdy housing material of UL 94V-0 Diallyl Phthalate, ensuring durability even in harsh environments. With one row and 42 positions, it offers ample connectivity for your circuit needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various conditions. Perfect for a range of applications, this connector is a must-have for any electronic project.