837-042-540-802

Heilind Number:EDA837-042-540-802
Manufacturer:EDAC
Manufacturer Number:837-042-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-802

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable Green UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the Copper Alloy contacts provide efficient conductivity. With two rows of 42 positions and a .156-inch pitch, this connector offers ample connectivity for your PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various setups. Upgrade your system with this essential component for seamless board-to-board connections.