837-042-540-803

Heilind Number:EDA837-042-540-803
Manufacturer:EDAC
Manufacturer Number:837-042-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 42 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of industrial settings. Enjoy easy installation with its straight mount orientation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Elevate your PCB assembly with this essential component.