837-042-540-804

Heilind Number:EDA837-042-540-804
Manufacturer:EDAC
Manufacturer Number:837-042-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector is essential for smooth operation in challenging conditions. With an amperage rating of 3A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. Featuring two rows and 42 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this essential component for seamless board-to-board connections.