837-042-540-808

Heilind Number:EDA837-042-540-808
Manufacturer:EDAC
Manufacturer Number:837-042-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-540-808

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in extreme environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures secure and efficient connectivity. Featuring two rows with a total of 42 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications requiring high temperature tolerance. Trust in this connector for robust and dependable board-to-board connections in your projects.