837-042-541-102

Heilind Number:EDA837-042-541-102
Manufacturer:EDAC
Manufacturer Number:837-042-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-102

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in high-temperature environments. With a single row configuration and 42 positions, it offers seamless integration for your PCB assembly. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transmission. Engineered for versatility, this connector boasts a straight mount orientation, making installation a breeze. Its wide operating temperature range of -40 to 105°C further enhances its suitability for diverse applications. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.