837-042-541-104

Heilind Number:EDA837-042-541-104
Manufacturer:EDAC
Manufacturer Number:837-042-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers seamless integration for high-density applications. The 42 positions, each crafted from Copper Alloy, guarantee efficient power delivery with a 3A amperage rating. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity solutions with this essential component.