837-042-541-107

Heilind Number:EDA837-042-541-107
Manufacturer:EDAC
Manufacturer Number:837-042-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage, ideal for powering various devices. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durable performance. With a single row layout and 42 positions, it offers seamless integration on PCBs. Featuring a .156-inch pitch and .2-inch row spacing, it allows for efficient signal transmission. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in challenging conditions. Perfect for demanding applications, it's a must-have in any connectivity setup.