837-042-541-108

Heilind Number:EDA837-042-541-108
Manufacturer:EDAC
Manufacturer Number:837-042-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row layout with 42 positions, offering ample room for seamless board-to-board connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, it ensures long-lasting reliability. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is essential. Elevate your PCB setup with this essential component.