837-042-541-202

Heilind Number:EDA837-042-541-202
Manufacturer:EDAC
Manufacturer Number:837-042-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its dual-row configuration, with 42 positions and a .156-inch pitch, offers ample connection options for your PCB layouts. The straight mount orientation and .2-inch row spacing provide easy integration and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and harsh operating conditions. Elevate your PCB design with this essential component.