837-042-541-203

Heilind Number:EDA837-042-541-203
Manufacturer:EDAC
Manufacturer Number:837-042-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-203

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector, designed for efficient power transmission in electronic devices. This durable connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a double-row configuration and a total of 42 positions, it offers ample connectivity options for your circuit board layout. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether for industrial machinery or telecommunications equipment, this connector, with a 3A current rating, guarantees dependable power delivery. Its straight mount orientation simplifies installation, making it an essential component for your PCB design projects. Trust in our high-quality connector to meet your connectivity needs with precision and durability.