837-042-541-204

Heilind Number:EDA837-042-541-204
Manufacturer:EDAC
Manufacturer Number:837-042-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visibility in your setup. With a double-row configuration and a total of 42 positions, it offers ample connectivity for your needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and precise .156-inch pitch make for easy and secure installation on your board. Trust in this connector for seamless and stable board-to-board connections in your electronic projects.