837-042-541-208

Heilind Number:EDA837-042-541-208
Manufacturer:EDAC
Manufacturer Number:837-042-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless board-to-board integration. Engineered for durability, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in high-temperature environments. With two rows of precision-machined Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient power transmission at 3A. Featuring 42 positions and a straight mount orientation, it facilitates easy installation and maintenance. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse industrial applications. Upgrade your connectivity solutions today with this essential component.