837-042-541-212

Heilind Number:EDA837-042-541-212
Manufacturer:EDAC
Manufacturer Number:837-042-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a double-row configuration and a total of 42 positions, it offers ample connectivity options for your application. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and electronic setups. Its straight mount orientation further simplifies installation, making it a versatile solution for your PCB connectivity needs. Elevate your systems with this essential component, and experience enhanced performance and durability.