837-042-541-602

Heilind Number:EDA837-042-541-602
Manufacturer:EDAC
Manufacturer Number:837-042-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 42 positions with a pitch of .156 inches. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures robustness and reliability. Each contact is made of durable Copper Alloy, guaranteeing efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.