837-042-541-603

Heilind Number:EDA837-042-541-603
Manufacturer:EDAC
Manufacturer Number:837-042-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 42 positions, it ensures seamless integration on your board. The copper alloy contacts guarantee reliable power transmission, accommodating currents up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is key. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you're working on telecommunications, automotive, or aerospace projects, this straight-mount connector is a must-have for secure and stable board-to-board connections. Elevate your connectivity standards with this essential component.