837-042-541-607

Heilind Number:EDA837-042-541-607
Manufacturer:EDAC
Manufacturer Number:837-042-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 42 positions, ensuring seamless connectivity in your electronic projects. With a current rating of 3A, it guarantees reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Crafted with precision, the contact material is Copper Alloy, providing efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environmental conditions. Trust in this high-quality connector for your next project, available in our extensive range of PCB connectors.