837-042-541-608

Heilind Number:EDA837-042-541-608
Manufacturer:EDAC
Manufacturer Number:837-042-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-608

Detailed Description

Enhance your circuit board connections with our High Temperature Card Edge Connector in a sleek green finish. Designed for durability and performance, this connector features a single row layout with 42 positions, ensuring seamless connectivity. With a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, it guarantees reliable operation even in harsh environments. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation offers easy assembly. Operating within a wide temperature range of -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB setup with this essential component for optimal performance and longevity.