837-042-541-803

Heilind Number:EDA837-042-541-803
Manufacturer:EDAC
Manufacturer Number:837-042-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-803

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector in a vibrant Green hue. Designed for efficiency and durability, this connector features a maximum amperage of 3 A and is crafted from UL 94V-0 Diallyl Phthalate housing material. With two rows of Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic projects. Boasting 42 positions, this straight-mount connector ensures a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.