837-042-541-807

Heilind Number:EDA837-042-541-807
Manufacturer:EDAC
Manufacturer Number:837-042-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-807

Detailed Description

Enhance your high-temperature PCB connections with this durable and efficient Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also delivers on performance, with a 3 A amperage capacity and robust UL 94V-0 Diallyl Phthalate housing material ensuring reliable operation even in demanding environments. Featuring two rows with a total of 42 copper alloy contact positions, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB assembly project.