837-042-541-808

Heilind Number:EDA837-042-541-808
Manufacturer:EDAC
Manufacturer Number:837-042-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-541-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Engineered for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability even in high-temperature environments. With two rows and 42 positions, it offers ample connectivity for your circuit board needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is designed to withstand extreme operating temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this top-quality component.