837-042-542-103

Heilind Number:EDA837-042-542-103
Manufacturer:EDAC
Manufacturer Number:837-042-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-103

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts durable UL 94V-0 Diallyl Phthalate housing material and high-performance Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers reliable connectivity for up to 42 positions. Operating flawlessly in extreme conditions ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Elevate your PCB connections with this essential component for efficient and dependable performance.