837-042-542-104

Heilind Number:EDA837-042-542-104
Manufacturer:EDAC
Manufacturer Number:837-042-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-104

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in extreme operating conditions. With a single row design and 42 copper alloy contact positions, it offers reliable power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Engineered for performance, it operates flawlessly in a wide temperature range from -40 to 105°C. Ideal for demanding applications, this connector is a crucial component in maintaining connectivity and efficiency in your PCB setup. Elevate your electronics with this essential piece of the puzzle.