837-042-542-107

Heilind Number:EDA837-042-542-107
Manufacturer:EDAC
Manufacturer Number:837-042-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, a reliable solution for demanding environments. Featuring a vibrant green color, this connector boasts a single row design with 42 positions, ideal for streamlined installations. With an amperage rating of 3A and copper alloy contacts, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation facilitates easy assembly, while its wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Trust this connector for seamless board-to-board connections in your projects.