837-042-542-112

Heilind Number:EDA837-042-542-112
Manufacturer:EDAC
Manufacturer Number:837-042-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-112

Detailed Description

Enhance your high-temperature PCB connections with this state-of-the-art Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row housing 42 copper alloy contacts, it guarantees reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your board. Trust in its 3A amperage rating for efficient power transmission. Experience hassle-free installation with its straight mount orientation. Elevate your PCB design with this essential component, a testament to quality and innovation.