837-042-542-201

Heilind Number:EDA837-042-542-201
Manufacturer:EDAC
Manufacturer Number:837-042-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. With a vibrant green hue and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector is designed to withstand even the most demanding environments. Featuring two rows of copper alloy contacts, each capable of handling up to 3A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board, accommodating 42 positions in total. Whether for industrial or commercial applications, its straight mount orientation offers convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component in your PCB setup. Elevate your connectivity with this essential product, a must-have in the world of electronics.