837-042-542-202

Heilind Number:EDA837-042-542-202
Manufacturer:EDAC
Manufacturer Number:837-042-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage rating and durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers seamless communication with a pitch of .156 inches and row spacing of .2 inches. Featuring 42 positions, it ensures efficient data transfer on your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your setup with this reliable and versatile component.