837-042-542-203

Heilind Number:EDA837-042-542-203
Manufacturer:EDAC
Manufacturer Number:837-042-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-203

Detailed Description

Enhance your electronic connections with our high-performance High Temp Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a vibrant green color and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts providing a reliable current of 3 A, it ensures efficient power transmission. The .156 inch pitch and .2 inch row spacing accommodate 42 positions, offering ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a variety of industrial applications. Elevate your connectivity solutions with this essential component.