837-042-542-603

Heilind Number:EDA837-042-542-603
Manufacturer:EDAC
Manufacturer Number:837-042-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-603

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for reliable performance, it features a single row layout with 42 positions, perfect for streamlined installations. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures both safety and visibility within your setup. Engineered for efficiency, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees seamless integration. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in environments ranging from -40 to 105 degrees Celsius, it's a versatile component for various applications in the electronics industry. Explore its potential and elevate your connectivity solutions.