837-042-542-604

Heilind Number:EDA837-042-542-604
Manufacturer:EDAC
Manufacturer Number:837-042-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-604

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers seamless board-to-board connection with 42 positions for extensive functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in any setting. Its straight mount orientation and vibrant green color make it easy to identify and install, perfect for various PCB applications. Elevate your connectivity solutions with this high-quality connector.