837-042-542-608

Heilind Number:EDA837-042-542-608
Manufacturer:EDAC
Manufacturer Number:837-042-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-608

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 42 positions, ensuring seamless and efficient board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in extreme operating conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment for your electronic components. The Copper Alloy contact material maintains reliable conductivity, while the straight mount orientation simplifies installation. Upgrade your PCB assembly with this high-performance connector, perfect for demanding industrial applications.