837-042-542-612

Heilind Number:EDA837-042-542-612
Manufacturer:EDAC
Manufacturer Number:837-042-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-612

Detailed Description

Upgrade your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 42 contact positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and stability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. The sleek green design adds a touch of sophistication to your PCB setup, while the straight mount orientation eases installation. Trust in this connector for optimal performance and durability in your electronic systems.