837-042-542-808

Heilind Number:EDA837-042-542-808
Manufacturer:EDAC
Manufacturer Number:837-042-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-542-808

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for durability and reliability, it features a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers a secure fit for up to 42 positions on your PCB. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.